Parametric results for: ADM560JRSZ-REEL under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: adm560jrszreel
Select parts from the table below to compare.
Compare
Compare
ADM560JRSZ-REEL
Analog Devices Inc
$6.8406 No Yes Active 3.3 V SCHMITT TRIGGER TOTEM-POLE 4 5 1 µs LINE TRANSCEIVER CMOS NO EIA-232; TIA-232 4 10 V 1.6 mA INVERTED 2 µs 3 mA 3.63 V 2.97 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm ANALOG DEVICES INC SSOP LEAD FREE, MO-150AH, SSOP-28 28 RS-28 compliant EAR99 8542.39.00.01 Analog Devices
ADM560JRSZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V SCHMITT TRIGGER 4 5 1 µs LINE TRANSCEIVER CMOS NO EIA-232; TIA-232 1 2 µs 3.63 V 2.97 V YES COMMERCIAL R-PDSO-G28 e3 1 70 °C 260 40 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm ROCHESTER ELECTRONICS LLC SSOP LEAD FREE, MO-150AH, SSOP-28 28 unknown