Part Details for ADM5180ANZ by Analog Devices Inc
Overview of ADM5180ANZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for ADM5180ANZ
ADM5180ANZ CAD Models
ADM5180ANZ Part Data Attributes:
|
ADM5180ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM5180ANZ
Analog Devices Inc
IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADM5180ANZ
This table gives cross-reference parts and alternative options found for ADM5180ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5180ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM5180AN | LINE RECEIVER, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | ADM5180ANZ vs ADM5180AN |
ADM5180JN | IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | ADM5180ANZ vs ADM5180JN |
ADM5180AN | IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | ADM5180ANZ vs ADM5180AN |
ADM5180JNZ | IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | ADM5180ANZ vs ADM5180JNZ |
NE5180N | Line Receiver, 2 Func, 4 Rcvr, BIPolar, PDIP28 | YAGEO Corporation | ADM5180ANZ vs NE5180N |