Part Details for ADM5180AN by Rochester Electronics LLC
Overview of ADM5180AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM5180AN
ADM5180AN CAD Models
ADM5180AN Part Data Attributes
|
ADM5180AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM5180AN
Rochester Electronics LLC
LINE RECEIVER, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 15.24 mm |
Alternate Parts for ADM5180AN
This table gives cross-reference parts and alternative options found for ADM5180AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5180AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM5180JN | IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | ADM5180AN vs ADM5180JN |
ADM5180JNZ | IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | ADM5180AN vs ADM5180JNZ |