Filter Your Search
1 - 1 of 1 results
|
ADM5180ANZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 8 | LINE RECEIVER | BICMOS | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | 8 | TRUE | 550 ns | 5 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | ANALOG DEVICES INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.39.00.01 |