Part Details for ADL5320ARKZ-R7 by Analog Devices Inc
Overview of ADL5320ARKZ-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL5320ARKZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5320ARKZ-R7CT-ND
|
DigiKey | IC AMP 400MHZ-2.7GHZ SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
675 In Stock |
|
$4.2016 / $7.7600 | Buy Now |
DISTI #
584-ADL5320ARKZ-R7
|
Mouser Electronics | RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier RoHS: Compliant | 170 |
|
$4.3600 / $7.6800 | Buy Now |
|
Analog Devices Inc | 1/4W 700-1000MHz BTS PA Pre-Dr Min Qty: 1 Package Multiple: 1000 | 2135 |
|
$4.2016 / $7.7600 | Buy Now |
|
Rochester Electronics | 400 MHz to 2700 MHz RF Driver Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 15138 |
|
$3.9700 / $4.6700 | Buy Now |
DISTI #
ADL5320ARKZ-R7
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.1800 | Buy Now |
|
Win Source Electronics | IC AMP RF DRIVER 2.7GHZ SOT89 | 10011 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for ADL5320ARKZ-R7
ADL5320ARKZ-R7 CAD Models
ADL5320ARKZ-R7 Part Data Attributes:
|
ADL5320ARKZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5320ARKZ-R7
Analog Devices Inc
400 MHz TO 2700 MHz ¼ Watt RF Driver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ADL5320ARKZ-R7
This table gives cross-reference parts and alternative options found for ADL5320ARKZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5320ARKZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGB3301S24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN | Coherent Thermal Solutions | ADL5320ARKZ-R7 vs AGB3301S24Q1 |
SKY65113-84LF | Wide Band Medium Power Amplifier, 0.4MHz Min, 2300MHz Max, 1 Func, ROHS COMPLIANT, SMT, SOIC-8 | Skyworks Solutions Inc | ADL5320ARKZ-R7 vs SKY65113-84LF |
SKY65112-84LF | Wide Band Medium Power Amplifier, 0.4MHz Min, 2300MHz Max, ROHS COMPLIANT, SMT, SOIC-8 | Skyworks Solutions Inc | ADL5320ARKZ-R7 vs SKY65112-84LF |
MMG3014NT1 | 40MHz - 4000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | ADL5320ARKZ-R7 vs MMG3014NT1 |
CX65001-12 | Wide Band Medium Power Amplifier, 160MHz Min, 700MHz Max, SOIC-8 | Skyworks Solutions Inc | ADL5320ARKZ-R7 vs CX65001-12 |
ECG009B | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, SMT, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | ADL5320ARKZ-R7 vs ECG009B |
AH114-89G | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, GREEN, TO-243C, SOT-89, SMT, 3 PIN | Qorvo | ADL5320ARKZ-R7 vs AH114-89G |
AGB3301S2401 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SOT-89, 3 PIN | Coherent Thermal Solutions | ADL5320ARKZ-R7 vs AGB3301S2401 |
MMG3014N | 2110MHz - 2170MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | ADL5320ARKZ-R7 vs MMG3014N |
AH114-89 | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, 1 Func, GAAS, SMT, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | ADL5320ARKZ-R7 vs AH114-89 |