-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz - 4000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6629
|
Newark | Rf Amp, 19.5Db, 40Mhz-4Ghz, 5V, Sot-89-3, Frequency Min:40Mhz, Frequency Max:4Ghz, Gain:19.5Db, Noise Figure Typ:5.7Db, Rf Ic Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Rohs Compliant: Yes |Nxp MMG3014NT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 102 |
|
$1.4500 | Buy Now |
DISTI #
MMG3014NT1CT-ND
|
DigiKey | IC RF AMP 4GHZ SOT89-4 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1510 In Stock |
|
$1.5548 / $3.4100 | Buy Now |
DISTI #
MMG3014NT1
|
Avnet Americas | Broadband High Linearity Amplifier 5V 3-Pin SOT-89 T/R - Tape and Reel (Alt: MMG3014NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$1.4730 / $1.6904 | Buy Now |
DISTI #
31AC6629
|
Avnet Americas | Broadband High Linearity Amplifier 5V 3-Pin SOT-89 T/R - Product that comes on tape, but is not reeled (Alt: 31AC6629) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Ammo Pack | 102 Partner Stock |
|
$2.8000 / $3.6800 | Buy Now |
DISTI #
841-MMG3014NT1
|
Mouser Electronics | RF Amplifier 24DBM RF GenPurp Amp InGaP HBT RoHS: Compliant | 3337 |
|
$1.5500 / $3.1800 | Buy Now |
DISTI #
V72:2272_07194677
|
Arrow Electronics | RF Amp Single Broadband Amp 4GHz 6V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2127 Container: Cut Strips | Americas - 14595 |
|
$2.9160 / $3.1260 | Buy Now |
|
Future Electronics | 5 V 4 GHz 19.5 dB Surface Mount Broadband High Linearity Amplifier - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6000 / $1.6400 | Buy Now |
DISTI #
59464857
|
Verical | RF Amp Single Broadband Amp 4GHz 6V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2127 | Americas - 14595 |
|
$2.9160 / $3.1260 | Buy Now |
DISTI #
11962143
|
Verical | RF Amp Single Broadband Amp 4GHz 6V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 7438 |
|
$2.0500 | Buy Now |
DISTI #
76881660
|
Verical | RF Amp Single Broadband Amp 4GHz 6V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2222 | Americas - 1652 |
|
$1.6625 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMG3014NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMG3014NT1
NXP Semiconductors
40MHz - 4000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 160 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MMG3014NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG3014NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH103A-G | Wide Band Medium Power Amplifier, 60MHz Min, 2700MHz Max, GREEN, PLASTIC, SOIC-8 | TriQuint Semiconductor | MMG3014NT1 vs AH103A-G |
CMM6004-SC-0G00 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | MMG3014NT1 vs CMM6004-SC-0G00 |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | MMG3014NT1 vs ECP100G |
CMM6004-SC-0000 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | MMG3014NT1 vs CMM6004-SC-0000 |
CMM6004-SC | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | MMG3014NT1 vs CMM6004-SC |
ADL5323ACPZ-WP | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | MMG3014NT1 vs ADL5323ACPZ-WP |
SKY65112-84LF | Wide Band Medium Power Amplifier, 0.4MHz Min, 2300MHz Max, ROHS COMPLIANT, SMT, SOIC-8 | Skyworks Solutions Inc | MMG3014NT1 vs SKY65112-84LF |
CMM6004-SC-0G0T | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN | MACOM | MMG3014NT1 vs CMM6004-SC-0G0T |
RF3305 | Wide Band Low Power Amplifier, 300MHz Min, 3000MHz Max, 1 Func, GAAS, 3 X 3 MM, QFN-12 | RF Micro Devices Inc | MMG3014NT1 vs RF3305 |
AH114-89G | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, GREEN, TO-243C, SOT-89, SMT, 3 PIN | Qorvo | MMG3014NT1 vs AH114-89G |