Part Details for SKY65113-84LF by Skyworks Solutions Inc
Overview of SKY65113-84LF by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY65113-84LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKY65113-84LF-B
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SKY65113-84LF
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKY65113-84LF
SKY65113-84LF CAD Models
SKY65113-84LF Part Data Attributes
|
SKY65113-84LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65113-84LF
Skyworks Solutions Inc
Wide Band Medium Power Amplifier, 0.4MHz Min, 2300MHz Max, 1 Func, ROHS COMPLIANT, SMT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMT, SOIC-8 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 0.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 550 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SKY65113-84LF
This table gives cross-reference parts and alternative options found for SKY65113-84LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65113-84LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH103A-G | Wide Band Medium Power Amplifier, 60MHz Min, 2700MHz Max, GREEN, PLASTIC, SOIC-8 | TriQuint Semiconductor | SKY65113-84LF vs AH103A-G |
CMM6004-SC-0G00 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | SKY65113-84LF vs CMM6004-SC-0G00 |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | SKY65113-84LF vs ECP100G |
CMM6004-SC-0000 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | SKY65113-84LF vs CMM6004-SC-0000 |
CMM6004-SC | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | SKY65113-84LF vs CMM6004-SC |
ADL5323ACPZ-WP | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | SKY65113-84LF vs ADL5323ACPZ-WP |
SKY65112-84LF | Wide Band Medium Power Amplifier, 0.4MHz Min, 2300MHz Max, ROHS COMPLIANT, SMT, SOIC-8 | Skyworks Solutions Inc | SKY65113-84LF vs SKY65112-84LF |
CMM6004-SC-0G0T | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN | MACOM | SKY65113-84LF vs CMM6004-SC-0G0T |
RF3305 | Wide Band Low Power Amplifier, 300MHz Min, 3000MHz Max, 1 Func, GAAS, 3 X 3 MM, QFN-12 | RF Micro Devices Inc | SKY65113-84LF vs RF3305 |
AH114-89G | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, GREEN, TO-243C, SOT-89, SMT, 3 PIN | Qorvo | SKY65113-84LF vs AH114-89G |