Part Details for AGB3301S2401 by Coherent Thermal Solutions
Overview of AGB3301S2401 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AGB3301S2401
AGB3301S2401 CAD Models
AGB3301S2401 Part Data Attributes
|
AGB3301S2401
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
AGB3301S2401
Coherent Thermal Solutions
Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | II-VI INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | unknown |
Alternate Parts for AGB3301S2401
This table gives cross-reference parts and alternative options found for AGB3301S2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGB3301S2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH103A-G | Wide Band Medium Power Amplifier, 60MHz Min, 2700MHz Max, GREEN, PLASTIC, SOIC-8 | TriQuint Semiconductor | AGB3301S2401 vs AH103A-G |
CMM6004-SC-0G00 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | AGB3301S2401 vs CMM6004-SC-0G00 |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | AGB3301S2401 vs ECP100G |
CMM6004-SC-0000 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | AGB3301S2401 vs CMM6004-SC-0000 |
CMM6004-SC | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | AGB3301S2401 vs CMM6004-SC |
ADL5323ACPZ-WP | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | AGB3301S2401 vs ADL5323ACPZ-WP |
SKY65112-84LF | Wide Band Medium Power Amplifier, 0.4MHz Min, 2300MHz Max, ROHS COMPLIANT, SMT, SOIC-8 | Skyworks Solutions Inc | AGB3301S2401 vs SKY65112-84LF |
CMM6004-SC-0G0T | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN | MACOM | AGB3301S2401 vs CMM6004-SC-0G0T |
RF3305 | Wide Band Low Power Amplifier, 300MHz Min, 3000MHz Max, 1 Func, GAAS, 3 X 3 MM, QFN-12 | RF Micro Devices Inc | AGB3301S2401 vs RF3305 |
AH114-89G | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, GREEN, TO-243C, SOT-89, SMT, 3 PIN | Qorvo | AGB3301S2401 vs AH114-89G |