-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROPRIETARY METHOD ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC12020CIVY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12020CIVY
Texas Instruments
PROPRIETARY METHOD ADC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Output Bit Code | OFFSET BINARY | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for ADC12020CIVY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12020CIVY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12020CIVYX | PROPRIETARY METHOD ADC | Texas Instruments | ADC12020CIVY vs ADC12020CIVYX |
ADC12020CIVYX/NOPB | 12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85 | Texas Instruments | ADC12020CIVY vs ADC12020CIVYX/NOPB |
ADC12020CIVY/NOPB | 12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85 | Texas Instruments | ADC12020CIVY vs ADC12020CIVY/NOPB |
ADC12020CIVY | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32, Analog to Digital Converter | National Semiconductor Corporation | ADC12020CIVY vs ADC12020CIVY |