ADC12020CIVY
vs
ADC12020CIVYX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
|
Package Description |
,
|
,
|
Pin Count |
32
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Converter Type |
ADC, PROPRIETARY METHOD
|
ADC, PIPELINED
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
3
|
|
Output Bit Code |
OFFSET BINARY
|
OFFSET BINARY
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
TIN LEAD
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
4
|
2
|
Conversion Time-Max |
|
0.05 µs
|
JESD-30 Code |
|
S-PQFP-G32
|
Length |
|
7 mm
|
Linearity Error-Max (EL) |
|
0.0415%
|
Number of Analog In Channels |
|
1
|
Number of Bits |
|
12
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LQFP
|
Package Equivalence Code |
|
QFP32,.35SQ,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE
|
Sample Rate |
|
20 MHz
|
Sample and Hold / Track and Hold |
|
SAMPLE
|
Seated Height-Max |
|
1.6 mm
|
Supply Current-Max |
|
41 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Width |
|
7 mm
|
|
|
|
Compare ADC12020CIVY with alternatives
Compare ADC12020CIVYX with alternatives