Part Details for ADC12020CIVY by National Semiconductor Corporation
Overview of ADC12020CIVY by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC12020CIVY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC12020 - ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$3.8400 / $4.5200 | Buy Now |
|
ComSIT USA | 12-BIT, 20 MSPS, 185 MW A/D CONVERTER WITH INTERNAL SAMPLE-AND-HOLD ADC, Proprietary Method RoHS: Compliant | Europe - 40 |
|
RFQ |
Part Details for ADC12020CIVY
ADC12020CIVY CAD Models
ADC12020CIVY Part Data Attributes:
|
ADC12020CIVY
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC12020CIVY
National Semiconductor Corporation
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LQFP-32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0415% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for ADC12020CIVY
This table gives cross-reference parts and alternative options found for ADC12020CIVY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12020CIVY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12020CIVYX | PROPRIETARY METHOD ADC | Texas Instruments | ADC12020CIVY vs ADC12020CIVYX |
ADC12020CIVYX/NOPB | 12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85 | Texas Instruments | ADC12020CIVY vs ADC12020CIVYX/NOPB |
ADC12020CIVY/NOPB | 12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85 | Texas Instruments | ADC12020CIVY vs ADC12020CIVY/NOPB |
ADC12020CIVY | PROPRIETARY METHOD ADC | Texas Instruments | ADC12020CIVY vs ADC12020CIVY |