Parametric results for: ADC12020CIVY under Analog to Digital Converters

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: adc12020civy
Select parts from the table below to compare.
Compare
Compare
ADC12020CIVYX/NOPB
Texas Instruments
$6.9033 Yes Yes Active 5 V 4.75 V 1 0.0415 % 12 20 MHz 60 µs YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 4 1 OFFSET BINARY SAMPLE 41 mA CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G32 e3 3 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 7 mm 1.6 mm 7 mm TEXAS INSTRUMENTS INC LQFP, compliant EAR99 8542.39.00.01 2018-02-10 Texas Instruments
ADC12020CIVY/NOPB
Texas Instruments
$8.1129 Yes Yes Active 5 V 4 V 1 0.0415 % 12 20 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 4 -4 V 1 OFFSET BINARY SAMPLE 41 mA CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 7 mm 1.6 mm 7 mm TEXAS INSTRUMENTS INC LQFP, QFP32,.35SQ,32 compliant EAR99 8542.39.00.01 Texas Instruments QFP 32
ADC12020CIVY
Rochester Electronics LLC
Check for Price No No Active 5 V 1 0.0415 % 12 20 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G32 e0 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 7 mm 1.6 mm 7 mm ROCHESTER ELECTRONICS LLC LQFP-32 unknown QFP 32
ADC12020CIVY/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 5 V 1 0.0415 % 12 20 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 7 mm 1.6 mm 7 mm NATIONAL SEMICONDUCTOR CORP LQFP, QFP32,.35SQ,32 compliant EAR99 8542.39.00.01
ADC12020CIVYX
Texas Instruments
Check for Price Obsolete 5 V 1 0.0415 % 12 20 MHz 50 ns YES ADC, PIPELINED 1 OFFSET BINARY SAMPLE 41 mA CMOS INDUSTRIAL S-PQFP-G32 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 7 mm 1.6 mm 7 mm TEXAS INSTRUMENTS INC , unknown 8542.39.00.01
ADC12020CIVY
Texas Instruments
Check for Price No Obsolete ADC, PROPRIETARY METHOD OFFSET BINARY e0 3 260 40 TIN LEAD TEXAS INSTRUMENTS INC , not_compliant 8542.39.00.01 Texas Instruments QFP 32
ADC12020CIVY
National Semiconductor Corporation
Check for Price No Transferred 5 V 5 V 1 0.0415 % 12 20 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G32 Not Qualified e0 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 7 mm 1.6 mm 7 mm NATIONAL SEMICONDUCTOR CORP LQFP-32 not_compliant 8542.39.00.01