-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Video Multiplexer, 1 Func, 2 Channel, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22161 |
|
$3.2400 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8170ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8170ANZ
Analog Devices Inc
2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD8170ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8170ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8170ARZ-R7 | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170ANZ vs AD8170ARZ-R7 |
AD8180ARZ-RL | Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer | Analog Devices Inc | AD8170ANZ vs AD8180ARZ-RL |
AD8170ARZ | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170ANZ vs AD8170ARZ |
ISL59420IUZ-T13 | 400MHz Multiplexing Amplifier; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | AD8170ANZ vs ISL59420IUZ-T13 |
ISL59420IU-T7 | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO10, MSOP-10 | Intersil Corporation | AD8170ANZ vs ISL59420IU-T7 |
AD8180AR | IC 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8, Multiplexer or Switch | Analog Devices Inc | AD8170ANZ vs AD8180AR |
AD8180ARZ-R7 | Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer | Analog Devices Inc | AD8170ANZ vs AD8180ARZ-R7 |
ISL59421IUZ | 865MHz Multiplexing Amplifier; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | AD8170ANZ vs ISL59421IUZ |
AD8170AR | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170ANZ vs AD8170AR |
AD8180ARZ | Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer | Analog Devices Inc | AD8170ANZ vs AD8180ARZ |