Part Details for AD8180ARZ-R7 by Analog Devices Inc
Overview of AD8180ARZ-R7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8180ARZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7301
|
Newark | Multiplexer, Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Dual Supply, Supply Voltage Range:± 4V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Channels:1Channels, On Resistance Typ:- Rohs Compliant: Yes |Analog Devices AD8180ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 650 |
|
$3.9700 / $6.8300 | Buy Now |
DISTI #
AD8180ARZ-R7CT-ND
|
DigiKey | IC MULTIPLEXER 2X1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
305 In Stock |
|
$3.5976 / $6.5900 | Buy Now |
DISTI #
584-AD8180ARZ-R7
|
Mouser Electronics | Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer RoHS: Compliant | 1127 |
|
$3.8200 / $6.5700 | Buy Now |
DISTI #
V72:2272_06213675
|
Arrow Electronics | Analog Multiplexer Single 2:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 Container: Cut Strips | Americas - 665 |
|
$3.5140 / $6.1980 | Buy Now |
|
Analog Devices Inc | SOIC 2:1 Wideband Multiplexer Min Qty: 1 Package Multiple: 750 | 811 |
|
$2.5400 / $6.5900 | Buy Now |
DISTI #
53528902
|
Verical | Analog Multiplexer Single 2:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$4.2154 | Buy Now |
DISTI #
74492933
|
Verical | Analog Multiplexer Single 2:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 665 |
|
$3.5140 / $6.1980 | Buy Now |
|
Quest Components | 508 |
|
$4.0335 / $8.0670 | Buy Now | |
|
Rochester Electronics | AD8180 - Video Multiplexer, 2 Channel, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 21961 |
|
$3.4000 / $4.0000 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 2X1 8SOIC | 811 |
|
RFQ |
Part Details for AD8180ARZ-R7
AD8180ARZ-R7 CAD Models
AD8180ARZ-R7 Part Data Attributes
|
AD8180ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8180ARZ-R7
Analog Devices Inc
Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 89 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4.75 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 10 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8180ARZ-R7
This table gives cross-reference parts and alternative options found for AD8180ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8180ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8180AR-REEL7 | IC 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8, Multiplexer or Switch | Analog Devices Inc | AD8180ARZ-R7 vs AD8180AR-REEL7 |
AD8180AR-REEL | IC 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8, Multiplexer or Switch | Analog Devices Inc | AD8180ARZ-R7 vs AD8180AR-REEL |
AD8180ARZ-RL | Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer | Analog Devices Inc | AD8180ARZ-R7 vs AD8180ARZ-RL |