-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5938
|
Newark | Multiplexer, Switching, Nsoic-8 Rohs Compliant: Yes |Analog Devices AD8170ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$5.6800 / $7.9500 | Buy Now |
DISTI #
AD8170ARZ-R7CT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2673 In Stock |
|
$4.1753 / $7.6400 | Buy Now |
DISTI #
584-AD8170ARZ-R7
|
Mouser Electronics | Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer RoHS: Compliant | 475 |
|
$4.3300 / $7.5800 | Buy Now |
DISTI #
V72:2272_06213644
|
Arrow Electronics | Analog Multiplexer/Amp Single 2:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 Container: Cut Strips | Americas - 353 |
|
$4.2680 / $7.1880 | Buy Now |
|
Analog Devices Inc | SOIC 2:1 Buffered Multiplexer Min Qty: 1 Package Multiple: 750 | 1285 |
|
$2.9500 / $7.6400 | Buy Now |
DISTI #
42659690
|
Verical | Analog Multiplexer/Amp Single 2:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$4.8923 | Buy Now |
DISTI #
62185233
|
Verical | Analog Multiplexer/Amp Single 2:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2214 | Americas - 353 |
|
$4.2680 / $7.1880 | Buy Now |
|
Rochester Electronics | AD8170 - Video Multiplexer, 2 Channel, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 828 |
|
$3.9400 / $4.6400 | Buy Now |
DISTI #
AD8170ARZ-R7
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 750 | 0 |
|
$4.1600 / $4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8170ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8170ARZ-R7
Analog Devices Inc
2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 17 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8170ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8170ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8170ARZ-RL | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170ARZ-R7 vs AD8170ARZ-RL |
AD8170AR-REEL | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8170ARZ-R7 vs AD8170AR-REEL |
AD8170ARZ | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170ARZ-R7 vs AD8170ARZ |
AD8170ARZ-REEL7 | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8170ARZ-R7 vs AD8170ARZ-REEL7 |
AD8170ARZ-R7 | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8170ARZ-R7 vs AD8170ARZ-R7 |
AD8170AR-REEL7 | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170ARZ-R7 vs AD8170AR-REEL7 |
AD8170AR | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170ARZ-R7 vs AD8170AR |