-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7300
|
Newark | Multiplexer, Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Dual Supply, Supply Voltage Range:± 4V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Channels:1Channels, On Resistance Typ:- Rohs Compliant: Yes |Analog Devices AD8180ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.8900 / $6.8500 | Buy Now |
DISTI #
AD8180ARZ-ND
|
DigiKey | IC MULTIPLEXER 2X1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$3.5976 / $6.5900 | Buy Now |
DISTI #
584-AD8180ARZ
|
Mouser Electronics | Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer RoHS: Compliant | 175 |
|
$3.7300 / $6.5900 | Buy Now |
DISTI #
E54:1762_00107782
|
Arrow Electronics | Analog Multiplexer Single 2:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 | Europe - 68 |
|
$3.4550 / $5.6940 | Buy Now |
|
Analog Devices Inc | SOIC 2:1 Wideband Multiplexer Min Qty: 1 Package Multiple: 98 | 13 |
|
$2.5400 / $6.5900 | Buy Now |
DISTI #
77719191
|
Verical | Analog Multiplexer Single 2:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 68 |
|
$3.4550 / $5.6940 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8 | 7 |
|
$3.8250 / $7.6500 | Buy Now |
|
Quest Components | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8 | 46 |
|
$5.0875 / $8.2500 | Buy Now |
|
Quest Components | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8 | 27 |
|
$5.7000 / $8.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8180ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8180ARZ
Analog Devices Inc
Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 89 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4.75 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 10 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8180ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8180ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8180ARZ-R7 | Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer | Analog Devices Inc | AD8180ARZ vs AD8180ARZ-R7 |
AD8180AR-REEL7 | IC 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8, Multiplexer or Switch | Analog Devices Inc | AD8180ARZ vs AD8180AR-REEL7 |
AD8180AR-REEL | IC 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8, Multiplexer or Switch | Analog Devices Inc | AD8180ARZ vs AD8180AR-REEL |
AD8180ARZ-RL | Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer | Analog Devices Inc | AD8180ARZ vs AD8180ARZ-RL |