Part Details for AD8123ACPZ-RL by Analog Devices Inc
Overview of AD8123ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8123ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8123ACPZ-RLTR-ND
|
DigiKey | IC RECEIVER 0/3 40LFCSP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.6307 | Buy Now |
DISTI #
584-AD8123ACPZ-R
|
Mouser Electronics | Video Amplifiers Triple Differential Receiver with Adjustable Line Equalization RoHS: Compliant | 0 |
|
$12.9800 | Order Now |
|
Analog Devices Inc | Triple Equalizer Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$9.2800 / $12.6307 | Buy Now |
Part Details for AD8123ACPZ-RL
AD8123ACPZ-RL CAD Models
AD8123ACPZ-RL Part Data Attributes:
|
AD8123ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8123ACPZ-RL
Analog Devices Inc
Triple Differential Receiver with Adjustable Line Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for AD8123ACPZ-RL
This table gives cross-reference parts and alternative options found for AD8123ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8123ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8123ACPZ-R2 | LINE RECEIVER, QCC40, 6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | Rochester Electronics LLC | AD8123ACPZ-RL vs AD8123ACPZ-R2 |
AD8123ACPZ | LINE RECEIVER, QCC40, 6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | Rochester Electronics LLC | AD8123ACPZ-RL vs AD8123ACPZ |
AD8123ACPZ-R2 | IC LINE RECEIVER, QCC40, 6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40, Line Driver or Receiver | Analog Devices Inc | AD8123ACPZ-RL vs AD8123ACPZ-R2 |
AD8123ACPZ | Triple Differential Receiver with Adjustable Line Equalization | Analog Devices Inc | AD8123ACPZ-RL vs AD8123ACPZ |