AD8123ACPZ-RL
vs
AD8123ACPZ-R2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
QFN
Package Description
6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40
6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40
Pin Count
40
40
Manufacturer Package Code
CP-40-10
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N40
S-XQCC-N40
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Moisture Sensitivity Level
3
NOT SPECIFIED
Number of Functions
3
1
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Receive Delay-Max
10 ns
10 ns
Receiver Number of Bits
3
3
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
6 mm
6 mm
Base Number Matches
1
1
Differential Output
NO
Negative Supply Voltage-Nom
-5 V
Compare AD8123ACPZ-RL with alternatives
Compare AD8123ACPZ-R2 with alternatives