-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Differential Receiver with Adjustable Line Equalization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8123ACPZ-ND
|
DigiKey | IC RECEIVER 0/3 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
23 In Stock |
|
$14.3082 / $20.7200 | Buy Now |
DISTI #
584-AD8123ACPZ
|
Mouser Electronics | Video Amplifiers Triple Equalizer RoHS: Compliant | 9 |
|
$13.9300 / $20.7200 | Buy Now |
|
Analog Devices Inc | Triple Equalizer Min Qty: 1 Package Multiple: 1 | 898 |
|
$9.2800 / $20.7200 | Buy Now |
DISTI #
26616751
|
Verical | SP Amp DIFF Receiver Amp Triple ±5.5V 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 51 Package Multiple: 51 | Americas - 867 |
|
$12.5256 / $14.5821 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Rochester Electronics | Line Receiver, 3 Rcvr RoHS: Compliant Status: Active Min Qty: 1 | 2106 |
|
$12.1100 / $14.2500 | Buy Now |
|
Chip1Cloud | Triple Differential Receiver with Adjustable Line Equalization | IC RCVR TRPL DIFF EQUAL 40LFCSP | 3066 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8123ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8123ACPZ
Analog Devices Inc
Triple Differential Receiver with Adjustable Line Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AD8123ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8123ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8123ACPZ-R7 | LINE RECEIVER, QCC40, 6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | Rochester Electronics LLC | AD8123ACPZ vs AD8123ACPZ-R7 |