Part Details for AD640JN by Analog Devices Inc
Overview of AD640JN by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD640JNZ | Analog Devices | LOGARITHMIC AMPLIFIER IC |
Price & Stock for AD640JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD640JN-ND
|
DigiKey | IC AMP LOG 2.3MA 20DIP Min Qty: 5 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2437 In Stock |
|
$63.9900 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$48.0000 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, 20 Pin, Plastic, DIP | 15 |
|
$54.0000 / $60.0000 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, 20 Pin, Plastic, DIP | 14 |
|
$51.4781 / $53.5373 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, 20 Pin, Plastic, DIP | 11 |
|
$74.1285 / $82.3650 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, 20 Pin, Plastic, DIP | 3 |
|
$52.0000 | Buy Now |
|
Rochester Electronics | Log Or Antilog Amplifier, 1 Func, 145MHz Band Width, BIPolar, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2437 |
|
$54.9100 / $64.6000 | Buy Now |
Part Details for AD640JN
AD640JN CAD Models
AD640JN Part Data Attributes
|
AD640JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD640JN
Analog Devices Inc
120 MHz, 50 dB Demodulating Logarithmic Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 145 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 27.18 mm | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 0.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD640JN
This table gives cross-reference parts and alternative options found for AD640JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD640JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD640TD/883B | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | AD640JN vs AD640TD/883B |