Part Details for AD640TD/883B by Analog Devices Inc
Overview of AD640TD/883B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for AD640TD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD640TD/883B-ND
|
DigiKey | IC LOGARITHMIC 1 CIRCUIT 20CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$738.4700 | Buy Now |
DISTI #
584-AD640TD883B
|
Mouser Electronics | Logarithmic Amplifiers I.C. LOG AMP IC RoHS: Not Compliant | 0 |
|
$736.4700 / $748.0600 | Order Now |
|
Analog Devices Inc | I.C. LOG AMP IC Package Multiple: 1 | 0 |
|
$566.7800 / $738.4700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$967.9936 / $996.4640 | Buy Now | |
|
Quest Components | 1 |
|
$1,190.0000 / $1,225.0000 | Buy Now | |
|
Rochester Electronics | Log Or Antilog Amplifier, 1 Func, 145MHz Band Width, BIPolar, CDIP20 RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$711.7100 / $837.3000 | Buy Now |
Part Details for AD640TD/883B
AD640TD/883B CAD Models
AD640TD/883B Part Data Attributes
|
AD640TD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD640TD/883B
Analog Devices Inc
DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | D-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 145 MHz | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 27.035 mm | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 0.3 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD640TD/883B
This table gives cross-reference parts and alternative options found for AD640TD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD640TD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9095502MRA | Log Or Antilog Amplifier, 1 Func, CDIP20, DIP-20 | Defense Logistics Agency | AD640TD/883B vs 5962-9095502MRA |
5962-9095501MRX | IC LOG OR ANTILOG AMPLIFIER, 145 MHz BAND WIDTH, CDIP20, CERAMIC, DIP-20, Analog Computational Function | Analog Devices Inc | AD640TD/883B vs 5962-9095501MRX |
AD640TCHIPS | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | AD640TD/883B vs AD640TCHIPS |
5962-9095502M2A | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | AD640TD/883B vs 5962-9095502M2A |
AD640BE | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | AD640TD/883B vs AD640BE |
5962-9095501M2A | 120 MHz, 50 dB Demodulating Logarithmic Amplifier | Analog Devices Inc | AD640TD/883B vs 5962-9095501M2A |
5962-9095501M2X | IC LOG OR ANTILOG AMPLIFIER, 145 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Analog Computational Function | Analog Devices Inc | AD640TD/883B vs 5962-9095501M2X |
AD640TE/883B | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | AD640TD/883B vs AD640TE/883B |
AD640BD | 120 MHz, 50 dB Demodulating Logarithmic Amplifier | Analog Devices Inc | AD640TD/883B vs AD640BD |