Part Details for AD640TCHIPS by Analog Devices Inc
Overview of AD640TCHIPS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD640TCHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | LOGARITHMIC AMPLIFIER IC Min Qty: 49 Package Multiple: 49 | 0 |
|
$177.7300 | Buy Now |
Part Details for AD640TCHIPS
AD640TCHIPS CAD Models
AD640TCHIPS Part Data Attributes
|
AD640TCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD640TCHIPS
Analog Devices Inc
DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 145 MHz | |
JESD-30 Code | R-XUUC-N20 | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 0.3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD640TCHIPS
This table gives cross-reference parts and alternative options found for AD640TCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD640TCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD640TD/883B | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | AD640TCHIPS vs AD640TD/883B |
5962-9095502MRA | Log Or Antilog Amplifier, 1 Func, CDIP20, DIP-20 | Defense Logistics Agency | AD640TCHIPS vs 5962-9095502MRA |
5962-9095501MRX | IC LOG OR ANTILOG AMPLIFIER, 145 MHz BAND WIDTH, CDIP20, CERAMIC, DIP-20, Analog Computational Function | Analog Devices Inc | AD640TCHIPS vs 5962-9095501MRX |
5962-9095502M2A | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | AD640TCHIPS vs 5962-9095502M2A |
AD640BE | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | AD640TCHIPS vs AD640BE |
5962-9095501M2A | 120 MHz, 50 dB Demodulating Logarithmic Amplifier | Analog Devices Inc | AD640TCHIPS vs 5962-9095501M2A |
5962-9095501M2X | IC LOG OR ANTILOG AMPLIFIER, 145 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Analog Computational Function | Analog Devices Inc | AD640TCHIPS vs 5962-9095501M2X |
AD640TE/883B | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | AD640TCHIPS vs AD640TE/883B |
AD640BD | 120 MHz, 50 dB Demodulating Logarithmic Amplifier | Analog Devices Inc | AD640TCHIPS vs AD640BD |