Part Details for 5962-9095502M2A by Analog Devices Inc
Overview of 5962-9095502M2A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9095502M2A | Analog Devices | DESC-AD640TE/883B IC(new test | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9095502M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9095502M2A-ND
|
DigiKey | IC LOGARITHMIC 1 CIRCUIT 20CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$806.8750 / $821.8600 | Buy Now |
DISTI #
584-5962-9095502M2A
|
Mouser Electronics | Logarithmic Amplifiers DESC-AD640TE/883B IC(new test limits,mkg RoHS: Not Compliant | 0 |
|
$841.0200 | Order Now |
|
Analog Devices Inc | DESC-AD640TE/883B IC(new test Package Multiple: 1 | 0 |
|
$637.2300 / $821.8600 | Buy Now |
DISTI #
5962-9095502M2A
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
$823.0200 / $877.8800 | Buy Now |
Part Details for 5962-9095502M2A
5962-9095502M2A CAD Models
5962-9095502M2A Part Data Attributes
|
5962-9095502M2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9095502M2A
Analog Devices Inc
DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | E-20-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-07-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 120 MHz | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 2 V | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9095502M2A
This table gives cross-reference parts and alternative options found for 5962-9095502M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9095502M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD640BE | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | 5962-9095502M2A vs AD640BE |
AD640TE/883B | DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | Analog Devices Inc | 5962-9095502M2A vs AD640TE/883B |
5962-9095501M2X | IC LOG OR ANTILOG AMPLIFIER, 145 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Analog Computational Function | Analog Devices Inc | 5962-9095502M2A vs 5962-9095501M2X |