-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision, Wideband RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9323
|
Newark | Rms-Dc Converter, 0.5%, 8Mhz, 0.0022A, Accuracy:0.5%, Bandwidth:8Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Digital Ic Case:Wsoic, No. Of Pins:16Pins, Supply Voltage Range:± 3V To ± 18V, Product Range:- Rohs Compliant: Yes |Analog Devices AD637ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6500 / $53.3300 | Buy Now |
DISTI #
505-AD637ARZ-ND
|
DigiKey | IC RMS TO DC CONVERTER 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.4194 / $52.7300 | Buy Now |
DISTI #
584-AD637ARZ
|
Mouser Electronics | Power Management Specialized - PMIC High Precision, Wideband RMS-to-DC Converter RoHS: Compliant | 0 |
|
$43.8900 / $51.2800 | Order Now |
|
Analog Devices Inc | RMS-DC CONVERTER IC Min Qty: 1 Package Multiple: 1 | 16 |
|
$31.2200 / $52.7300 | Buy Now |
DISTI #
AD637ARZ
|
TME | IC: RMS/DC converter, 3÷18VDC, SO16-W Min Qty: 1 | 0 |
|
$48.4000 / $60.9000 | RFQ |
|
ComSIT USA | HIGH PRECISION, WIDE-BAND RMS-TO-DC CONVERTER RMS to DC Converter, 1 Func, 0.15MHz, PDSO16 RoHS: Compliant | Europe - 2 |
|
RFQ | |
|
Chip1Cloud | IC RMS/DC CONV PRECISION 16-SOIC | 6800 |
|
RFQ | |
DISTI #
4023532
|
element14 Asia-Pacific | RMS-DC CONVERTER, 0.5%, 8MHZ, 0.0022A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.3443 / $54.1496 | Buy Now |
DISTI #
4023532
|
Farnell | RMS-DC CONVERTER, 0.5%, 8MHZ, 0.0022A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$43.9898 / $51.3820 | Buy Now |
|
MacroQuest Electronics | STOCK | 200 |
|
$46.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD637ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD637ARZ
Analog Devices Inc
High Precision, Wideband RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -3 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 0.15 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Error-Max | 0.6% | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD637ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD637ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD637JR | IC RMS TO DC CONVERTER, 0.15 MHz, PDSO16, SOIC-16, Analog Special Function Converter | Analog Devices Inc | AD637ARZ vs AD637JR |
AD637JRZ-RL | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | AD637ARZ vs AD637JRZ-RL |
AD637JR-REEL | IC RMS TO DC CONVERTER, 0.15 MHz, PDSO16, SOIC-16, Analog Special Function Converter | Analog Devices Inc | AD637ARZ vs AD637JR-REEL |
AD637JRZ-R7 | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | AD637ARZ vs AD637JRZ-R7 |
AD637JRZ-REEL7 | RMS TO DC CONVERTER, 0.15MHz, PDSO16, SOIC-16 | Analog Devices Inc | AD637ARZ vs AD637JRZ-REEL7 |