AD637ARZ vs BA6303FT1 feature comparison

AD637ARZ Analog Devices Inc

Buy Now Datasheet

BA6303FT1 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ROHM CO LTD
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP,
Pin Count 16 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Linearity Error-Max (EL) 0.05%
Moisture Sensitivity Level 1
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -3 V
Negative Supply Voltage-Nom -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 0.15 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Positive Input Voltage-Max 7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 3 mA
Supply Voltage-Max 18 V 13 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Error-Max 0.6%
Width 7.5 mm
Base Number Matches 1 2

Compare AD637ARZ with alternatives

Compare BA6303FT1 with alternatives