Part Details for AD630AR by Analog Devices Inc
Overview of AD630AR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD630ARZ | Analog Devices | MODULATOR/DEMODULATOR IC | |
AD630ARZ-RL | Analog Devices | 13\\ REEL VARIABLE GAIN AMP IC |
Price & Stock for AD630AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO20 | 6 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO20 | 3 |
|
$18.2000 | Buy Now |
Part Details for AD630AR
AD630AR CAD Models
AD630AR Part Data Attributes
|
AD630AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD630AR
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PDSO20, SOIC-20, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD630AR
This table gives cross-reference parts and alternative options found for AD630AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD630AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD630AR-REEL | Consumer Circuit, PDSO20, SOIC-20 | Rochester Electronics LLC | AD630AR vs AD630AR-REEL |
AD630ARZ-RL | Balanced Modulator/Demodulator | Analog Devices Inc | AD630AR vs AD630ARZ-RL |
AD630ARZ-REEL | SPECIALTY CONSUMER CIRCUIT, PDSO20, SOIC-20 | Analog Devices Inc | AD630AR vs AD630ARZ-REEL |