Part Details for AD630AD by Analog Devices Inc
Overview of AD630AD by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD630AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF MODULATOR/DEMODULATOR, 20 Pin, Ceramic, DIP | 5 |
|
$21.8400 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 20 Pin, Ceramic, DIP | 4 |
|
$87.1608 / $91.7482 | Buy Now |
DISTI #
AD630AD
|
TME | IC: modulator/demodulator, DIP20 Min Qty: 1 | 0 |
|
$37.5000 / $46.4000 | RFQ |
Part Details for AD630AD
AD630AD CAD Models
AD630AD Part Data Attributes:
|
AD630AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD630AD
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 27.035 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD630AD
This table gives cross-reference parts and alternative options found for AD630AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD630AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD630KNZ | Consumer Circuit, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AD630AD vs AD630KNZ |
AD630BDZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630AD vs AD630BDZ |
AD630JNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630AD vs AD630JNZ |
AD630SD | Balanced Modulator/Demodulator | Analog Devices Inc | AD630AD vs AD630SD |
AD630BDZ | Consumer Circuit, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Rochester Electronics LLC | AD630AD vs AD630BDZ |
AD630KNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630AD vs AD630KNZ |