-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Balanced Modulator/Demodulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD630SD-ND
|
DigiKey | IC MOD/DEMOD BAL 2MHZ 20-CDIP Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
396 In Stock |
|
$101.1600 | Buy Now |
DISTI #
AD630SD-ND
|
DigiKey | IC MOD/DEMOD BAL 2MHZ 20-CDIP Min Qty: 3 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MODULATOR/DEMODULATOR IC Package Multiple: 1 | 50 |
|
$131.4400 / $227.9300 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 20 Pin, Ceramic, DIP | 4 |
|
$117.1935 / $130.2150 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 20 Pin, Ceramic, DIP | 1 |
|
$84.6398 | Buy Now |
|
Rochester Electronics | AD630 - Balanced Modulator/Demodulator RoHS: Not Compliant Status: Active Min Qty: 1 | 396 |
|
$86.8100 / $102.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD630SD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD630SD
Analog Devices Inc
Balanced Modulator/Demodulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Manufacturer Package Code | D-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 27.035 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD630SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD630SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD630BDZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630SD vs AD630BDZ |
AD630KNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630SD vs AD630KNZ |
AD630ADZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630SD vs AD630ADZ |
AD630JNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630SD vs AD630JNZ |