There are no models available for this part yet.
Overview of AD630KN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD630KNZ | Analog Devices | MODULATOR/DEMODULATOR IC |
Price & Stock for AD630KN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RF MODULATOR/DEMODULATOR, 20 Pin, Plastic, DIP | 105 |
|
$44.8000 / $56.0000 | Buy Now | ||
Quest Components | RF MODULATOR/DEMODULATOR, 20 Pin, Plastic, DIP | 7 |
|
$33.0435 / $34.7826 | Buy Now | ||
Quest Components | RF MODULATOR/DEMODULATOR, 20 Pin, Plastic, DIP | 6 |
|
$26.5493 | Buy Now | ||
Quest Components | RF MODULATOR/DEMODULATOR, 20 Pin, Plastic, DIP | 4 |
|
$29.9000 | Buy Now | ||
Rochester Electronics | AD630 - Balanced Modulator/Demodulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 187 |
|
$27.2300 / $32.0300 | Buy Now |
CAD Models for AD630KN by Analog Devices Inc
Part Data Attributes for AD630KN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.51 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AD630KN
This table gives cross-reference parts and alternative options found for AD630KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD630KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD630SD | Balanced Modulator/Demodulator | Analog Devices Inc | AD630KN vs AD630SD |
AD630JN | IC SPECIALTY CONSUMER CIRCUIT, PDIP20, PLASTIC, DIP-20, Consumer IC:Other | Analog Devices Inc | AD630KN vs AD630JN |
AD630BD | IC SPECIALTY CONSUMER CIRCUIT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20, Consumer IC:Other | Analog Devices Inc | AD630KN vs AD630BD |
AD630JNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630KN vs AD630JNZ |
AD630KNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630KN vs AD630KNZ |
AD630AD | IC SPECIALTY CONSUMER CIRCUIT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20, Consumer IC:Other | Analog Devices Inc | AD630KN vs AD630AD |
Related Parts for AD630KN
-
AD630JNOther Consumer ICs
-
AD7477SRTZ-REEL7Analog to Digital Converters
-
MS860702BA01-50Other Analog ICs
-
ADP2106ACPZ-3.3-R7Switching Regulator or Controllers
-
BTS441RGPeripheral Drivers
-
STB19NF20Power Field-Effect Transistors
-
ADM3202ARNZLine Driver or Receivers
-
AD7304YRZDigital to Analog Converters
-
OP290GPZOperational Amplifiers