-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5433YCPZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
130 In Stock |
|
$6.1494 / $10.8400 | Buy Now |
DISTI #
584-AD5433YCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 10-BIT LOUT DAC PARELLED INT/FACE I.C. RoHS: Compliant | 52 |
|
$6.1400 / $10.8300 | Buy Now |
|
Analog Devices Inc | 10-BIT LOUT DAC PARELLED INT/F Min Qty: 1 Package Multiple: 1 | 9266 |
|
$3.9900 / $10.8400 | Buy Now |
DISTI #
25630800
|
Verical | DAC 1-CH R-2R 10-bit 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Americas - 9240 |
|
$6.4429 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.03US SETTLING TIME | 6 |
|
$7.8232 / $10.6680 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.03US SETTLING TIME | 272 |
|
$6.9330 / $13.8660 | Buy Now |
|
Rochester Electronics | AD5433 - 10-Bit, High Bandwidth, Multiplying DAC with Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 28747 |
|
$5.5900 / $6.5800 | Buy Now |
DISTI #
AD5433YCPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 110 | 0 |
|
$5.9000 / $6.1300 | Buy Now |
|
Chip1Cloud | 8-/10-/12-Bit, High Bandwidth Multiplying DACs with Parallel Interface | IC DAC 10BIT A-OUT 20LFCSP | 61000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5433YCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5433YCPZ
Analog Devices Inc
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 0.12 µs | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD5433YCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5433YCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5433YCP | IC PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 10-BIT DAC, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Digital to Analog Converter | Analog Devices Inc | AD5433YCPZ vs AD5433YCP |
AD5433YCP-REEL7 | IC PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 10-BIT DAC, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Digital to Analog Converter | Analog Devices Inc | AD5433YCPZ vs AD5433YCP-REEL7 |