Part Details for AD5424YCP by Analog Devices Inc
Overview of AD5424YCP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5424YCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5424 - 8-Bit, High Bandwidth, Multiplying DAC with Parallel Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12094 |
|
$2.6400 / $3.1100 | Buy Now |
Part Details for AD5424YCP
AD5424YCP CAD Models
AD5424YCP Part Data Attributes:
|
AD5424YCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5424YCP
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.03 us SETTLING TIME, 8-BIT DAC, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.03 µs | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD5424YCP
This table gives cross-reference parts and alternative options found for AD5424YCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5424YCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5424YCP-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 0.03 us SETTLING TIME, 8-BIT DAC, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Digital to Analog Converter | Analog Devices Inc | AD5424YCP vs AD5424YCP-REEL |
AD5424YCPZ-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 0.03 us SETTLING TIME, 8-BIT DAC, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20, Digital to Analog Converter | Analog Devices Inc | AD5424YCP vs AD5424YCPZ-REEL |
AD5424YCPZ | High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5424YCP vs AD5424YCPZ |
AD5424YCPZ-REEL7 | High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5424YCP vs AD5424YCPZ-REEL7 |