-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9221
|
Newark | Dac, 8Bit, Tssop-38, -40 To 105Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:38Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5346BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0100 / $11.6000 | Buy Now |
DISTI #
AD5346BRUZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$7.0658 / $11.1600 | Buy Now |
DISTI #
584-AD5346BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 8-Bit Vout DAC With Serial ITF I.C RoHS: Compliant | 8 |
|
$7.0600 / $11.1500 | Buy Now |
|
Analog Devices Inc | Octal 8-Bit Vout DAC With Seri Min Qty: 1 Package Multiple: 50 | 20 |
|
$7.0658 / $11.1600 | Buy Now |
|
Quest Components | 30 |
|
$12.1730 / $14.8050 | Buy Now | |
|
Rochester Electronics | AD5346 - 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$6.5200 / $7.6700 | Buy Now |
|
Ameya Holding Limited | AD5346BRUZ, 8通道 8 位-Bit DAC, 167ksps, 并行接口, 38针 TSSOP封装 | 20 |
|
RFQ | |
|
ComSIT USA | 2.5 V TO 5.5 V, PARALLEL INTERFACE OCTAL VOLTAGE OUTPUT 8-BIT DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO38 RoHS: Compliant | Europe - 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5346BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5346BRUZ
Analog Devices Inc
2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | RU-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5346BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5346BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5346BRUZ-REEL | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | Analog Devices Inc | AD5346BRUZ vs AD5346BRUZ-REEL |
AD5346BRUZ | PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO38, ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | Rochester Electronics LLC | AD5346BRUZ vs AD5346BRUZ |
AD5346BRU-REEL7 | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | Analog Devices Inc | AD5346BRUZ vs AD5346BRU-REEL7 |
AD5346BRUZ-REEL7 | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | Analog Devices Inc | AD5346BRUZ vs AD5346BRUZ-REEL7 |
AD5346BRU | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | Analog Devices Inc | AD5346BRUZ vs AD5346BRU |