Part Details for AD5311BRMZ-REEL7 by Analog Devices Inc
Overview of AD5311BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5311BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD5311BRMZ-REEL7-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
7902 In Stock |
|
$5.9000 | Buy Now |
DISTI #
505-AD5311BRMZ-REEL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5631 / $9.8100 | Buy Now |
DISTI #
584-AD5311BRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 12C 10-BIT, VOUT DAC I.C RoHS: Compliant | 0 |
|
$5.5600 / $9.8000 | Order Now |
|
Rochester Electronics | AD5311 - 2.5V to 5.5V, 120uA, 2-WIRE Interface, Voltage-Output 10-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 7902 |
|
$5.0600 / $5.9500 | Buy Now |
Part Details for AD5311BRMZ-REEL7
AD5311BRMZ-REEL7 CAD Models
AD5311BRMZ-REEL7 Part Data Attributes:
|
AD5311BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5311BRMZ-REEL7
Analog Devices Inc
SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5311BRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5311BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5311BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5311BRMZ | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC | Analog Devices Inc | AD5311BRMZ-REEL7 vs AD5311BRMZ |
AD5311BRM | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD5311BRMZ-REEL7 vs AD5311BRM |