-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Accurate 12-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9173
|
Newark | Da Converter, 12Bit, Tssop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:14Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5025BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 370 |
|
$10.7500 / $14.5700 | Buy Now |
DISTI #
505-AD5025BRUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
472 In Stock |
|
$8.8792 / $14.0200 | Buy Now |
DISTI #
584-AD5025BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Fully Accurate 12-Bit VOUT nanoDAC SPI Interface 4.5 V to 5.5 V in a TSSOP RoHS: Compliant | 6 |
|
$9.6700 / $14.0100 | Buy Now |
|
Analog Devices Inc | 2 x 12bit 1LSB buffered DAC LD Min Qty: 1 Package Multiple: 96 | 191 |
|
$6.1300 / $14.0200 | Buy Now |
DISTI #
AD5025BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$8.6400 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5025BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5025BRUZ
Analog Devices Inc
Fully Accurate 12-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 10.7 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5025BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5025BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5045BRUZ | Fully Accurate 14-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP | Analog Devices Inc | AD5025BRUZ vs AD5045BRUZ |
AD5065BRUZ-1REEL7 | IC DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 16-BIT DAC, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14, Digital to Analog Converter | Analog Devices Inc | AD5025BRUZ vs AD5065BRUZ-1REEL7 |
AD9910BSVZ-REEL | 1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer | Analog Devices Inc | AD5025BRUZ vs AD9910BSVZ-REEL |
AD9910BSVZ | 1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer | Analog Devices Inc | AD5025BRUZ vs AD9910BSVZ |
AD5726YRWZ-REEL7 | Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | Analog Devices Inc | AD5025BRUZ vs AD5726YRWZ-REEL7 |
AD5065BRUZ-1 | IC DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 16-BIT DAC, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14, Digital to Analog Converter | Analog Devices Inc | AD5025BRUZ vs AD5065BRUZ-1 |
AD5726YRWZ-REEL | Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | Analog Devices Inc | AD5025BRUZ vs AD5726YRWZ-REEL |
AD5726YRSZ-REEL | Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | Analog Devices Inc | AD5025BRUZ vs AD5726YRSZ-REEL |
AD5045BRUZ-REEL7 | Fully Accurate 14-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP | Analog Devices Inc | AD5025BRUZ vs AD5045BRUZ-REEL7 |