-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2505
|
Newark | Direct Digital Synthesizer, Tqfp-Ep-100 Rohs Compliant: Yes |Analog Devices AD9910BSVZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 209 |
|
$69.4200 / $81.0800 | Buy Now |
DISTI #
505-AD9910BSVZ-REELCT-ND
|
DigiKey | IC DDS 1GHZ 14BIT 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$60.4158 / $77.9600 | Buy Now |
DISTI #
584-AD9910BSVZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1GSPS 14-bit DDS w/ parallel input port RoHS: Compliant | 0 |
|
$60.4100 / $77.9600 | Order Now |
|
Analog Devices Inc | 1GSPS 14-bit DDS w/ parallel i Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$60.4158 / $77.9600 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
AD9910BSVZ-REEL
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1000 | 0 |
|
$63.0900 | Buy Now |
|
Chip1Cloud | 1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer | IC DDS 1GSPS 14BIT PAR 100TQFP | 1460 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 32b 14 TQFP-100-EP14x14 Direct Digital Synthesis DDS ROHS | 112 |
|
$44.5650 / $49.7874 | Buy Now |
|
LCSC | 32b 14 TQFP-100-EP(14x14) Direct Digital Synthesis (DDS) ROHS | 112 |
|
$38.7522 / $43.2934 | Buy Now |
|
Win Source Electronics | 1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer | IC DDS 1GSPS 14BIT PAR 100TQFP | 6800 |
|
$36.7400 / $55.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9910BSVZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9910BSVZ-REEL
Analog Devices Inc
1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | S-PDSO-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD9910BSVZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9910BSVZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9910BSVZ | 1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer | Analog Devices Inc | AD9910BSVZ-REEL vs AD9910BSVZ |