-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0024
|
Newark | Direct Digital Synthesizer, Tqfp-Ep-100, No. Of Inputs:16Inputs, Clock Frequency:1Ghz, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Logic Case Style:Tqfp-Ep, No. Of Pins:100Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD9910BSVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$69.4200 / $81.0800 | Buy Now |
DISTI #
505-AD9910BSVZ-ND
|
DigiKey | IC DDS 1GHZ 14BIT 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
80 In Stock |
|
$66.7498 / $77.9600 | Buy Now |
DISTI #
584-AD9910BSVZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1GSPS 14-bit DDS w/ parallel input port RoHS: Compliant | 162 |
|
$66.7400 / $77.9600 | Buy Now |
DISTI #
V36:1790_06217097
|
Arrow Electronics | Direct Digital Synthesizer 1000MHz 1-DAC 14bit Parallel/Serial 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Date Code: 2221 | Americas - 8 |
|
$65.1900 / $71.7700 | Buy Now |
|
Analog Devices Inc | 1GSPS 14-bit DDS w/ parallel i Min Qty: 1 Package Multiple: 1 | 254 |
|
$44.7800 / $77.9600 | Buy Now |
DISTI #
26101192
|
Verical | Direct Digital Synthesizer 1000MHz 1-DAC 14bit Parallel/Serial 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 230 |
|
$61.8462 / $68.9143 | Buy Now |
DISTI #
63296458
|
Verical | Direct Digital Synthesizer 1000MHz 1-DAC 14bit Parallel/Serial 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2221 | Americas - 8 |
|
$65.1900 / $71.7700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SERIAL, PARALLEL, WORD INPUT LOADING, 14-BIT DAC, PDSO100 | 4 |
|
$56.8149 / $59.8052 | Buy Now |
|
Rochester Electronics | D/A Converter, Serial, Parallel, Word Input Loading, PDSO100 RoHS: Compliant Status: Active Min Qty: 1 | 8133 |
|
$59.8000 / $70.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9910BSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9910BSVZ
Analog Devices Inc
1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | S-PDSO-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD9910BSVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9910BSVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9910BSVZ-REEL | 1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer | Analog Devices Inc | AD9910BSVZ vs AD9910BSVZ-REEL |