Part Details for AD5045BRUZ by Analog Devices Inc
Overview of AD5045BRUZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD5045BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5045BRUZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
97 In Stock |
|
$13.4441 / $19.4700 | Buy Now |
DISTI #
584-AD5045BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Fully Accurate 14-Bit VOUT nanoDAC SPI Interface 4.5 V to 5.5 V in a TSSOP RoHS: Compliant | 62 |
|
$13.4400 / $19.4600 | Buy Now |
|
Analog Devices Inc | 2 x 14bit 1LSB buffered DAC LD Min Qty: 1 Package Multiple: 96 | 2324 |
|
$8.5200 / $19.4700 | Buy Now |
DISTI #
26646730
|
Verical | DAC 2-CH Segment 14-bit 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 2304 |
|
$11.7692 / $13.7015 | Buy Now |
|
Rochester Electronics | AD5045 - D/A Converter, Serial Input Loading, 10.7us Settling Time, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 259 |
|
$11.3800 / $13.3900 | Buy Now |
DISTI #
AD5045BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$12.0100 / $12.8300 | Buy Now |
|
Chip1Cloud | Fully Accurate 12-/14-/16-Bit VOUT DAC SPI Interface 2.7 V to 5.5 V in a TSSOP | 212578 |
|
RFQ |
Part Details for AD5045BRUZ
AD5045BRUZ CAD Models
AD5045BRUZ Part Data Attributes
|
AD5045BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5045BRUZ
Analog Devices Inc
Fully Accurate 14-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 10.7 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5045BRUZ
This table gives cross-reference parts and alternative options found for AD5045BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5045BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5045BRUZ-REEL7 | Fully Accurate 14-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP | Analog Devices Inc | AD5045BRUZ vs AD5045BRUZ-REEL7 |