Part Details for A3PN015-2QNG68 by Microchip Technology Inc
Overview of A3PN015-2QNG68 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3PN015-2QNG68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2241
|
Newark | Proasic3 Nano Fpga, 150Les 68 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip A3PN015-2QNG68 RoHS: Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
A3PN015-2QNG68-ND
|
DigiKey | IC FPGA 49 I/O 68QFN Min Qty: 520 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8000 | Buy Now |
DISTI #
A3PN015-2QNG68
|
Avnet Americas | FPGA ProASIC3 nano Family 15K Gates 130nm (CMOS) Technology 1.5V 68-Pin QFN EP - Trays (Alt: A3PN015-2QNG68) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.8000 / $7.5800 | Buy Now |
DISTI #
494-A3PN015-2QNG68
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 150LEs RoHS: Compliant | 0 |
|
$5.8000 | Order Now |
DISTI #
A3PN015-2QNG68
|
Microchip Technology Inc | ProASIC3 Nano FPGA, 150LEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6800 / $7.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 | 0 |
|
$5.8500 | Buy Now |
|
Onlinecomponents.com | ProASIC3 nano Flash FPGA RoHS: Compliant | 0 |
|
$4.3600 / $9.1300 | Buy Now |
DISTI #
A3PN015-2QNG68
|
TME | IC: FPGA, SMD, QFN68, Number of macrocells: 384, I/O: 49, 310MHz Min Qty: 1 | 0 |
|
$4.8500 / $5.7900 | RFQ |
|
NAC | A3PN015-2QNG68 RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$4.2800 / $5.1600 | Buy Now |
|
Master Electronics | ProASIC3 nano Flash FPGA RoHS: Compliant | 0 |
|
$4.3600 / $9.1300 | Buy Now |
Part Details for A3PN015-2QNG68
A3PN015-2QNG68 CAD Models
A3PN015-2QNG68 Part Data Attributes
|
A3PN015-2QNG68
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PN015-2QNG68
Microchip Technology Inc
Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 384 | |
Number of Equivalent Gates | 15000 | |
Number of Inputs | 49 | |
Number of Logic Cells | 384 | |
Number of Outputs | 49 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 384 CLBS, 15000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for A3PN015-2QNG68
This table gives cross-reference parts and alternative options found for A3PN015-2QNG68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN015-2QNG68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PN015-2QNG68I | Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | Microsemi Corporation | A3PN015-2QNG68 vs A3PN015-2QNG68I |
A3PN015-2QNG68 | Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | Microsemi Corporation | A3PN015-2QNG68 vs A3PN015-2QNG68 |
A3PN015-2QN68I | Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 | Microsemi Corporation | A3PN015-2QNG68 vs A3PN015-2QN68I |