Programmable Logic
A3P015-2QNG68Y
Description: FPGA, 384 CLBS, 15000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68

Overview of A3P015-2QNG68Y by Microsemi FPGA & SoC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A3P015-2QNG68Y by Microsemi FPGA & SoC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P015-2QNG68Y by Microsemi FPGA & SoC

A3P015-2QNG68Y
Microsemi FPGA & SoC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
Part Package Code
QFP
Package Description
VQCCN,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N68
Length
8 mm
Moisture Sensitivity Level
3
Number of CLBs
384
Number of Equivalent Gates
15000
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
384 CLBS, 15000 GATES
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC68,.32SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
8 mm
Want to compare parts?
  1. A3P015-2QNG68Y
    Microsemi FPGA & SoC
    FPGA, 384 CLBS, 15000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68
    VS

Alternate Parts for A3P015-2QNG68Y

This table gives cross-reference parts and alternative options found for A3P015-2QNG68Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P015-2QNG68Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P015-2QNG68 Field Programmable Gate Array, 384 CLBs, 15000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFN-68 Microsemi Corporation A3P015-2QNG68Y vs A3P015-2QNG68
A3P015-2QN68Y FPGA, 384 CLBS, 15000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFP-68 Microsemi FPGA & SoC A3P015-2QNG68Y vs A3P015-2QN68Y
A3P015-2QN68IY Field Programmable Gate Array Microsemi Corporation A3P015-2QNG68Y vs A3P015-2QN68IY
A3P015-2QN68I Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFN-68 Microsemi Corporation A3P015-2QNG68Y vs A3P015-2QN68I
A3P015-2QNG68YI FPGA, 384 CLBS, 15000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68 Microsemi FPGA & SoC A3P015-2QNG68Y vs A3P015-2QNG68YI
A3P015-2QNG68YI Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68 Microsemi Corporation A3P015-2QNG68Y vs A3P015-2QNG68YI
A3P015-2QNG68IY Field Programmable Gate Array Microsemi Corporation A3P015-2QNG68Y vs A3P015-2QNG68IY
Part Number Description Manufacturer Compare
A3P015-QNG48 FPGA Microsemi FPGA & SoC A3P015-2QNG68Y vs A3P015-QNG48
A3PN015-2QN68 Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 Microsemi Corporation A3P015-2QNG68Y vs A3PN015-2QN68
A3P015-1QNG48I Field Programmable Gate Array Microsemi Corporation A3P015-2QNG68Y vs A3P015-1QNG48I
A3PN015-1QNG68I Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS Microchip Technology Inc A3P015-2QNG68Y vs A3PN015-1QNG68I
A3PN015-1QN68I Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 Microsemi Corporation A3P015-2QNG68Y vs A3PN015-1QN68I
A3PN015-1QN68 Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 Microsemi Corporation A3P015-2QNG68Y vs A3PN015-1QN68
A3P015-2QNG68YI FPGA, 384 CLBS, 15000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68 Microsemi FPGA & SoC A3P015-2QNG68Y vs A3P015-2QNG68YI
A3P015-1QNG48 Field Programmable Gate Array Microsemi Corporation A3P015-2QNG68Y vs A3P015-1QNG48
A3P015-1QNG48 FPGA Microsemi FPGA & SoC A3P015-2QNG68Y vs A3P015-1QNG48
A3PN015-QN68I Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 Microsemi Corporation A3P015-2QNG68Y vs A3PN015-QN68I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P015-2QNG68Y by Microsemi FPGA & SoC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P015-2QNG68Y by Microsemi FPGA & SoC

Select Manufacturer
Which Manufacturer of A3P015-2QNG68Y would you like to use for your alert(s)?
  • Please alert me when A3P015-2QNG68Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P015-2QNG68Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P015-2QNG68Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P015-2QNG68Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P015-2QNG68Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P015-2QNG68Y by Microsemi FPGA & SoC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: