Part Details for ZL2006ALNFT by Intersil Corporation
Overview of ZL2006ALNFT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL2006ALNFT
ZL2006ALNFT CAD Models
ZL2006ALNFT Part Data Attributes
|
ZL2006ALNFT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2006ALNFT
Intersil Corporation
Adaptive Digital DC-DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC36,.25SQ,20 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE VOLTAGE MODE FROM 0.54 TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.004 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ZL2006ALNFT
This table gives cross-reference parts and alternative options found for ZL2006ALNFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2006ALNFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL6100ALBF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Tube | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALBF |
ZL2006ALNFT | Adaptive Digital DC-DC Controller with Drivers and Current Sharing, QFN, /Reel | Renesas Electronics Corporation | ZL2006ALNFT vs ZL2006ALNFT |
ZL6100ALAFT | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2006ALNFT vs ZL6100ALAFT |
ZL6100ALAF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2006ALNFT vs ZL6100ALAF |
ZL6100ALBFTK | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Reel | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALBFTK |
ZL6100ALAF-T13 | Switching Controller | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALAF-T13 |
ZL6100ALAF-T7 | Switching Controller | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALAF-T7 |
ZL6100ALAF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Tube | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALAF |
ZL2006ALNFT1 | Adaptive Digital DC-DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2006ALNFT vs ZL2006ALNFT1 |
ZL6100ALAFTK | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2006ALNFT vs ZL6100ALAFTK |