-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adaptive Digital DC-DC Controller with Drivers and Current Sharing, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6916
|
Newark | Adaptive Digital Dc-Dc Controller W/ Drivers & I-Sharing - T/Tape & Reel Rohs Compliant: Yes |Renesas ZL2006ALNFT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | ZL2006 - Adaptive Digital DC-DC Controller with Drivers and Current Sharing RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$3.3700 / $3.9700 | Buy Now |
|
Chip1Cloud | Adaptive Digital DC-DC Controller with Drivers and Current Sharing | IC REG CTRLR BUCK PMBUS 36QFN | 23000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL2006ALNFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2006ALNFT
Renesas Electronics Corporation
Adaptive Digital DC-DC Controller with Drivers and Current Sharing, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | L36.6X6A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 0.54 V TO 5.5 V OUTPUT RANGE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ZL2006ALNFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2006ALNFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL6100ALBF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Tube | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALBF |
ZL6100ALAFT | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2006ALNFT vs ZL6100ALAFT |
ZL6100ALAF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2006ALNFT vs ZL6100ALAF |
ZL6100ALBFTK | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Reel | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALBFTK |
ZL6100ALAF-T13 | Switching Controller | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALAF-T13 |
ZL6100ALAF-T7 | Switching Controller | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALAF-T7 |
ZL6100ALAF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Tube | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALAF |
ZL2006ALNFT1 | Adaptive Digital DC-DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2006ALNFT vs ZL2006ALNFT1 |
ZL6100ALAFTK | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2006ALNFT vs ZL6100ALAFTK |
ZL6100ALBF-T7 | Switching Controller | Renesas Electronics Corporation | ZL2006ALNFT vs ZL6100ALBF-T7 |