Part Details for ZL2005PALRFT1 by Intersil Corporation
Overview of ZL2005PALRFT1 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL2005PALRFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG CTRLR BUCK PMBUS 36QFN | 1950 |
|
RFQ |
Part Details for ZL2005PALRFT1
ZL2005PALRFT1 CAD Models
ZL2005PALRFT1 Part Data Attributes
|
ZL2005PALRFT1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2005PALRFT1
Intersil Corporation
Digital-DC™ Controller with Drivers and POLA/DOSA Trim; QFN36; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.54 TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ZL2005PALRFT1
This table gives cross-reference parts and alternative options found for ZL2005PALRFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2005PALRFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL2005PALPFT1 | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, QCC36, 6 X 6 MM, ROHS COMPLIANT, MO-220, QFN-36 | Intersil Corporation | ZL2005PALRFT1 vs ZL2005PALPFT1 |
ZL2005PALRFT | Digital-DC™ Controller with Drivers and POLA/DOSA Trim; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2005PALRFT1 vs ZL2005PALRFT |