Part Details for ZL6100ALAF-T7 by Renesas Electronics Corporation
Overview of ZL6100ALAF-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZL6100ALAF-T7
ZL6100ALAF-T7 CAD Models
ZL6100ALAF-T7 Part Data Attributes
|
ZL6100ALAF-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL6100ALAF-T7
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ZL6100ALAF-T7
This table gives cross-reference parts and alternative options found for ZL6100ALAF-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL6100ALAF-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL6100ALBF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Tube | Renesas Electronics Corporation | ZL6100ALAF-T7 vs ZL6100ALBF |
ZL2006ALNFT | Adaptive Digital DC-DC Controller with Drivers and Current Sharing, QFN, /Reel | Renesas Electronics Corporation | ZL6100ALAF-T7 vs ZL2006ALNFT |
ZL6100ALAFT | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL6100ALAF-T7 vs ZL6100ALAFT |
ZL6100ALAF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL6100ALAF-T7 vs ZL6100ALAF |
ZL6100ALBFTK | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Reel | Renesas Electronics Corporation | ZL6100ALAF-T7 vs ZL6100ALBFTK |
ZL6100ALAF-T13 | Switching Controller | Renesas Electronics Corporation | ZL6100ALAF-T7 vs ZL6100ALAF-T13 |
ZL6100ALAF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Tube | Renesas Electronics Corporation | ZL6100ALAF-T7 vs ZL6100ALAF |
ZL2006ALNFT1 | Adaptive Digital DC-DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL6100ALAF-T7 vs ZL2006ALNFT1 |
ZL6100ALAFTK | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL6100ALAF-T7 vs ZL6100ALAFTK |
ZL6100ALBF-T7 | Switching Controller | Renesas Electronics Corporation | ZL6100ALAF-T7 vs ZL6100ALBF-T7 |