Part Details for Z0405DF1AA2 by STMicroelectronics
Overview of Z0405DF1AA2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z0405DF1AA2
Z0405DF1AA2 CAD Models
Z0405DF1AA2 Part Data Attributes
|
Z0405DF1AA2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0405DF1AA2
STMicroelectronics
400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0405DF1AA2
This table gives cross-reference parts and alternative options found for Z0405DF1AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0405DF1AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4004L356 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Z0405DF1AA2 vs Q4004L356 |
Q4004L4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0405DF1AA2 vs Q4004L4TP |
Z0409DF | 400V, 0.95A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | Z0405DF1AA2 vs Z0409DF |
Q4004R4 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | Z0405DF1AA2 vs Q4004R4 |
Z0409DF1AA2 | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | Z0405DF1AA2 vs Z0409DF1AA2 |
Q4004L3 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | Z0405DF1AA2 vs Q4004L3 |
CQ202-4DS | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, PLASTIC PACKAGE-3 | Central Semiconductor Corp | Z0405DF1AA2 vs CQ202-4DS |
T106D2SD | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | Z0405DF1AA2 vs T106D2SD |
BTB04-400D | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Z0405DF1AA2 vs BTB04-400D |
Q4004L3TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0405DF1AA2 vs Q4004L3TP |