Part Details for Q4004L4TP by Littelfuse Inc
Overview of Q4004L4TP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4004L4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0829
|
Newark | Triac, 400V, 4A, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:400V, On State Rms Current It(Rms):4A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:25Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Peak Rohs Compliant: Yes |Littelfuse Q4004L4TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6940 | Buy Now |
DISTI #
F7226-ND
|
DigiKey | TRIAC 400V 4A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
574 In Stock |
|
$0.8151 / $1.3700 | Buy Now |
DISTI #
576-Q4004L4TP
|
Mouser Electronics | Triacs 400V 4A 25-25-25mA RoHS: Compliant | 0 |
|
$0.9320 / $1.9500 | Order Now |
DISTI #
Q4004L4TP
|
TTI | Triacs 400V 4A 25-25-25mA Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8200 / $0.9100 | Buy Now |
DISTI #
Q4004L4TP-LF
|
TME | Triac, 400V, 4A, TO220ABL, Igt: 25mA, Ifsm: 46A, glass passivated Min Qty: 1 | 931 |
|
$1.0300 / $1.5600 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 400V STANDARD ITO220AB THT | 0 |
|
$1.8079 / $1.9887 | RFQ |
Part Details for Q4004L4TP
Q4004L4TP CAD Models
Q4004L4TP Part Data Attributes:
|
Q4004L4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4004L4TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q4004L4TP
This table gives cross-reference parts and alternative options found for Q4004L4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4004L4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4004R4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q4004L4TP vs Q4004R4TP |
NTE5629 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, | NTE Electronics Inc | Q4004L4TP vs NTE5629 |
Q4004L356 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q4004L4TP vs Q4004L356 |
T106D2SD | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | Q4004L4TP vs T106D2SD |
Q4004R4 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | Q4004L4TP vs Q4004R4 |
Z0402DF1AA2 | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | Q4004L4TP vs Z0402DF1AA2 |
8T44SH | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | Q4004L4TP vs 8T44SH |
Q4004L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4004L4TP vs Q4004L4 |
Q4004L356TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q4004L4TP vs Q4004L356TP |
L4004F51 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202AB, | Loras Industries Inc | Q4004L4TP vs L4004F51 |