Part Details for BTB04-400D by STMicroelectronics
Overview of BTB04-400D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTB04-400D
BTB04-400D CAD Models
BTB04-400D Part Data Attributes:
|
BTB04-400D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB04-400D
STMicroelectronics
400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.75 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTB04-400D
This table gives cross-reference parts and alternative options found for BTB04-400D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB04-400D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4004R4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BTB04-400D vs Q4004R4TP |
NTE5629 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, | NTE Electronics Inc | BTB04-400D vs NTE5629 |
Q4004L356 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | BTB04-400D vs Q4004L356 |
T106D2SD | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | BTB04-400D vs T106D2SD |
Q4004R4 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | BTB04-400D vs Q4004R4 |
Z0402DF1AA2 | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BTB04-400D vs Z0402DF1AA2 |
8T44SH | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | BTB04-400D vs 8T44SH |
Q4004L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB04-400D vs Q4004L4 |
Q4004L356TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BTB04-400D vs Q4004L356TP |
Q4004L4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BTB04-400D vs Q4004L4TP |