Datasheets
CQ202-4DS by: Central Semiconductor Corp

4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, PLASTIC PACKAGE-3

Part Details for CQ202-4DS by Central Semiconductor Corp

Overview of CQ202-4DS by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for CQ202-4DS

CQ202-4DS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CQ202-4DS Part Data Attributes

CQ202-4DS Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CQ202-4DS Central Semiconductor Corp 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, PLASTIC PACKAGE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us
DC Gate Trigger Current-Max 5 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 15 mA
JEDEC-95 Code TO-202
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.5 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC

Alternate Parts for CQ202-4DS

This table gives cross-reference parts and alternative options found for CQ202-4DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ202-4DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Q4004L356 TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor CQ202-4DS vs Q4004L356
Q4004L4TP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc CQ202-4DS vs Q4004L4TP
Z0409DF 400V, 0.95A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics CQ202-4DS vs Z0409DF
Q4004R4 4 Quadrant Logic Level TRIAC, Littelfuse Inc CQ202-4DS vs Q4004R4
Z0409DF1AA2 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics CQ202-4DS vs Z0409DF1AA2
Z0405DF1AA2 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics CQ202-4DS vs Z0405DF1AA2
Q4004L3 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, Loras Industries Inc CQ202-4DS vs Q4004L3
T106D2SD 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, 3 PIN Hutson Industries CQ202-4DS vs T106D2SD
BTB04-400D 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 STMicroelectronics CQ202-4DS vs BTB04-400D
Q4004L3TP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc CQ202-4DS vs Q4004L3TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQ202-4DS by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQ202-4DS by Central Semiconductor Corp

  • Please alert me when CQ202-4DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CQ202-4DS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQ202-4DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CQ202-4DS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQ202-4DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQ202-4DS by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: