Part Details for Z0107MNT1G by Littelfuse Inc
Overview of Z0107MNT1G by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0107MNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1072
|
Newark | Triac, 600V, 1A, Sot-223-4, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):1A, Triac Case Style:Sot-223, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Peak Rohs Compliant: Yes |Littelfuse Z0107MNT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 573 |
|
$0.3250 / $0.6470 | Buy Now |
DISTI #
Z0107MNT1GOSCT-ND
|
DigiKey | TRIAC SENS GATE 600V 1A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6701 In Stock |
|
$0.2174 / $0.6600 | Buy Now |
DISTI #
863-Z0107MNT1G
|
Mouser Electronics | Triacs SENSITIVE GATE TRIAC RoHS: Compliant | 236 |
|
$0.3700 / $0.6600 | Buy Now |
DISTI #
61338092
|
Verical | TRIAC 600V 8A 4-Pin(3+Tab) SOT-223 Min Qty: 28 Package Multiple: 1 Date Code: 2206 | Americas - 108 |
|
$0.2158 / $0.3355 | Buy Now |
DISTI #
C1S425201607137
|
Chip1Stop | SENSITIVE GATE TRIAC RoHS: Compliant pbFree: Yes | 108 |
|
$0.2230 / $0.3476 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.1A 600V SENS.GATE SOT223 SMT | 0 |
|
$0.4722 / $0.5430 | RFQ |
Part Details for Z0107MNT1G
Z0107MNT1G CAD Models
Z0107MNT1G Part Data Attributes
|
Z0107MNT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Z0107MNT1G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-261AA, LEAD FREE, PLASTIC, CASE 318E-04, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for Z0107MNT1G
This table gives cross-reference parts and alternative options found for Z0107MNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0107MNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0107MNT1G | 600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | Z0107MNT1G vs Z0107MNT1G |