Part Details for XR-505R-4AD by Exar Corporation
Overview of XR-505R-4AD by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670505RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
5962-8515505RA | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | |
BQ25505RGRR | Texas Instruments | Ultra low power harvester power management IC with boost charger, and autonomous power multiplexor 20-VQFN -40 to 125 |
Part Details for XR-505R-4AD
XR-505R-4AD CAD Models
XR-505R-4AD Part Data Attributes
|
XR-505R-4AD
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-505R-4AD
Exar Corporation
Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for XR-505R-4AD
This table gives cross-reference parts and alternative options found for XR-505R-4AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-505R-4AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM715N420PO | Read/Write Amplifier Circuit, 4 Channel, PDSO20 | VTC Inc | XR-505R-4AD vs VM715N420PO |
VM320415POJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | XR-505R-4AD vs VM320415POJ |
VM710N415POJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | XR-505R-4AD vs VM710N415POJ |
DP84600RM4 | IC 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO20, PLASTIC, SOP-20, Drive Electronics | National Semiconductor Corporation | XR-505R-4AD vs DP84600RM4 |
TLS21R11DW | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO20 | Texas Instruments | XR-505R-4AD vs TLS21R11DW |
VM710N430IPOJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | XR-505R-4AD vs VM710N430IPOJ |
VM710N215SSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | XR-505R-4AD vs VM710N215SSJ |
32R2065-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | XR-505R-4AD vs 32R2065-4L20 |
VM710210ISSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | XR-505R-4AD vs VM710210ISSJ |
32R2063-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | XR-505R-4AD vs 32R2063-4L20 |