Part Details for VM710N430IPOJ by VTC Inc
Overview of VM710N430IPOJ by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM710N430IPOJ
VM710N430IPOJ CAD Models
VM710N430IPOJ Part Data Attributes
|
VM710N430IPOJ
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM710N430IPOJ
VTC Inc
Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for VM710N430IPOJ
This table gives cross-reference parts and alternative options found for VM710N430IPOJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM710N430IPOJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-505R-4AD | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20, SOP-20 | Exar Corporation | VM710N430IPOJ vs XR-505R-4AD |
VM715N420PO | Read/Write Amplifier Circuit, 4 Channel, PDSO20 | VTC Inc | VM710N430IPOJ vs VM715N420PO |
VM320415POJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM710N430IPOJ vs VM320415POJ |
VM710N415POJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM710N430IPOJ vs VM710N415POJ |
DP84600RM4 | IC 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO20, PLASTIC, SOP-20, Drive Electronics | National Semiconductor Corporation | VM710N430IPOJ vs DP84600RM4 |
TLS21R11DW | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO20 | Texas Instruments | VM710N430IPOJ vs TLS21R11DW |
VM710N215SSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | VM710N430IPOJ vs VM710N215SSJ |
32R2065-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM710N430IPOJ vs 32R2065-4L20 |
VM710210ISSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | VM710N430IPOJ vs VM710210ISSJ |
32R2063-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM710N430IPOJ vs 32R2063-4L20 |